F2213/4-RED-250
Alpha WireRes Thick Film 0805 4.22K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...
DESCRIPTION
F2213/4-RED-250 is a cross-linked polyolefin heat shrinkable tubing designed for wire and cable insulation, bundling, and protection applications. It features a 2:1 shrink ratio with a minimum supplied inner diameter of 0.750 inches that recovers to a maximum of 0.375 inches, and a nominal recovered wall thickness of 0.030 inches. The tubing operates over a temperature range of -55°C to 135°C, with a minimum shrink temperature of 90°C and full recovery at 121°C. It offers excellent mechanical properties including a minimum tensile strength of 1500 psi and 200% minimum elongation, along with electrical properties such as 500 V/mil minimum dielectric strength and 600V voltage rating per UL Standard 224. This red-colored tubing is RoHS compliant and meets AMS-DTL-23053/5 Class 1 specifications, making it suitable for aerospace, military, and industrial applications requiring reliable insulation and environmental protection.
Search Keywords: F22134RED250
SPECIFICATIONS
IN STOCK: 3
Can Ship immediately
On Order:
1
can ship 11/16/26
Factory Lead-Time 31 Weeks
English
Chinese
Spanish
