help desk software
F2213/16-RD007 by alpha wire
Alpha Wire Authorized Distributor

F2213/16-RD007

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Search Keywords: F221316RD007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/16-RD007
Alias/AKA:
F2213/16-RED-50, FIT2213/16-RED-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
FIT-221
Shrink Wall Type:
N/A
Styles:
Straight
Body Material:
Polyolefin
Type:
Tubing
Operating Temperature:
-55 to 135 °C
Dielectric Strength:
19.68 KV/mm
Shrink Ratio:
2:1

FREQUENTLY ASKED QUESTIONS

Is F2213/16-RD007 RoHS compliant?

Yes, F2213/16-RD007 is RoHS compliant.

What is the lead time for F2213/16-RD007?

The standard lead time for F2213/16-RD007 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

Manufacturer Stock: 8   can ship 10/12/26

Factory Lead-Time 6 Weeks can ship 11/10/26  

Price (USD)

Qty
Unit Price
1
$70.85
5
$66.20
10
$64.19
25
$61.53
50
$59.53
100
$57.52
250 +
$55.18