F2211/8-BLUE-100
Alpha WireRes Thick Film 0805 47K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...
DESCRIPTION
F2211/8-BL103 is a heat shrinkable tubing product manufactured by Alpha Wire, designed for electrical insulation and protection applications. The tubing is constructed from cross-linked polyolefin material with a minimum supplied inner diameter of 0.125 inches and a maximum recovered inner diameter of 0.062 inches, featuring a nominal recovered wall thickness of 0.020 inches and approximately 2:1 shrink ratio. It operates over a temperature range of -55°C to +135°C with full recovery at 121°C and minimum shrink temperature of 90°C, offering tensile strength of 1500 psi minimum and elongation of 200% minimum per ASTM D638. The tubing meets UL Standard 224 and CSA International Standard 198 at 600V (except clear), and is RoHS 2 and RoHS 3 compliant. It is commonly used in wire bundling, electrical insulation, strain relief, and environmental protection in aerospace, automotive, and industrial applications.
Search Keywords: F22118BLUE100
SPECIFICATIONS
IN STOCK: 1,444
Can Ship immediately
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
