help desk software
F2211/4-WHITE-40 by alpha wire
Image is representational - see mfr. specs

F2211/4-WHITE-40

Alpha Wire

Res Thick Film 0805 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

F2211/4-WH020 is a 4-inch diameter irradiated polyolefin heat shrink tubing designed for general-purpose insulation, repair, and protection of wire and cable assemblies. The tubing features a 2:1 shrink ratio at 121°C, a nominal recovered wall thickness of 2.000 inches, and operates reliably across a wide temperature range of -55°C to 135°C with low longitudinal shrinkage of -5%. It exhibits excellent resistance to water, fungus, and UV light, making it suitable for diverse environmental conditions. This tubing is ideal for wire and cable harnessing, connector protection, cable splicing, and bundling applications, as well as for insulating solder joints, encapsulating components, and providing mechanical strain relief in automated assembly environments.

Search Keywords: F22114WHITE40

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-WHITE-40
Alias/AKA:
F2211/4-WH020
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 11

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97