help desk software
F2211/4-GREEN-100 by alpha wire
Image is representational - see mfr. specs

F2211/4-GREEN-100

Alpha Wire

Res Thick Film 0805 470 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE F2211/4-GR103 is a high-quality heat shrink tubing ideal for various electrical and mechanical applications. This specifically designed tubing, with a 1/4 diameter, is perfect for insulation, strain relief, and protection of wires, cables, and connectors. Its vibrant green color makes it easily identifiable, ensuring efficient organization and management of electrical systems. This package includes 25 individual 4-foot long pieces, providing ample material for your projects. With its superior quality and durability, this FIT-221 heat shrink tubing from ALPHA WIRE is an excellent choice for professionals and DIY enthusiasts alike.

Search Keywords: F22114GREEN100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-GREEN-100
Alias/AKA:
F2211/4-GR103
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 900

Ships today, if you order in

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$0.982
300
$0.954
500
$0.914
1,000
$0.877
2,500
$0.844
5,000
$0.823
7,500
$0.821
10,000 +
$0.813