DESCRIPTION
FIT-221 1/4"- Green - 40ft
Search Keywords: F22114GR020
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-GR020
Alias/AKA:
F2211/4-GREEN-40, FIT2211/4-GREEN-40
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Family:
FIT-221
Styles:
Straight
Operating Temperature:
-55 to 135 °C
Shrink Ratio:
2:1
Type:
Tubing
Body Material:
Polyolefin
Dielectric Strength:
19.68 KV/mm
FREQUENTLY ASKED QUESTIONS
Is F2211/4-GR020 RoHS compliant?
Yes, F2211/4-GR020 is RoHS compliant.
What is the lead time for F2211/4-GR020?
The standard lead time for F2211/4-GR020 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250
+
$56.97
CUSTOMERS
ALSO BOUGHT
1173C-SL002
Slate - 152.4m (500ft)/Spool
1212C-SL002
Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 1...
F2211/2-RD025
FIT2211/2 RED 32 FT
F2213/16-GR007
FIT2213/16 GREEN 50 FT
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra...
English
中文 / 汉语
Deutsch
Español
Nederlands
