help desk software
F2211/4-BLACK-10 by alpha wire
Image is representational - see mfr. specs

F2211/4-BLACK-10

Alpha Wire

Res Thick Film 0805 475K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

F2211/4-BK064 is a heat shrinkable tubing product manufactured from cross-linked polyolefin material, designed for electrical insulation and component protection. The tubing features a 2:1 shrink ratio with a minimum supplied inner diameter of 0.250 inches and a maximum recovered inner diameter of 0.125 inches, with a nominal recovered wall thickness of 0.025 inches. It operates across a temperature range of -55°C to +135°C, achieves full recovery at 121°C, and meets UL Standard 224 and CSA International Standard 198 at 600V ratings. The product demonstrates excellent mechanical properties including a minimum tensile strength of 1500 psi and 200% minimum elongation, along with superior electrical properties such as 500 V/mil dielectric strength and 1×10¹4 ohm-cm volume resistivity. This tubing is ideal for wire bundling, connector protection, and electrical component insulation in automotive, industrial, and telecommunications applications where reliable thermal shrinkage and long-term environmental resistance are required.

Search Keywords: F22114BLACK10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-BLACK-10
Alias/AKA:
F2211/4-BK064
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 175

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$36.27
5
$32.60
10
$32.52
25
$30.84
50
$29.27
100
$29.19
250 +
$28.20