help desk software
F1051IN-BLACK-25 by alpha wire
Image is representational - see mfr. specs

F1051IN-BLACK-25

Alpha Wire

Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

F1051IN-BLACK-25 is a cross-linked polyolefin heat shrinkable tubing designed for wire and cable insulation, bundling, and protection applications. It features a 2:1 shrink ratio with a minimum supplied inner diameter of 1.000 inch that recovers to a maximum of 0.500 inch, and a nominal recovered wall thickness of 0.035 inch. The tubing operates over a temperature range of -55 to 135°C, with a minimum shrink temperature of 90°C and full recovery at 121°C. It is UL 224 and CSA 198 rated for 600V and meets AMS-DTL-23053/5 Class 1 specifications. This tubing is ideal for electrical insulation, strain relief, and environmental protection in industrial, aerospace, and general electronics applications.

Search Keywords: F1051INBLACK25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1051IN-BLACK-25
Alias/AKA:
F1051IN-BK008
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$154.53
5
$150.24
10
$148.18
20
$147.81
50
$142.33
100 +
$138.68