AT141927-WH005
Alpha WireWhite - 30.48m (100ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
White - 30.48m (100ft)/Spool
Search Keywords: AT141927WH005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AT141927-WH005
Alias/AKA:
AT141927-WHITE-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
14 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
2.33 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 200 °C
Color:
N/R
IN STOCK: 0
Factory Lead-Time 12 Weeks
Qty
Unit Price
1
$422.64
3
$416.77
5
+
$411.06
English
Chinese
Spanish
