AT141927-BR005
Alpha WireBrown - 30.48m (100ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Brown - 30.48m (100ft)/Spool
Search Keywords: AT141927BR005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AT141927-BR005
Alias/AKA:
AT141927-BROWN-100
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Silver Plated Copper
Cable Diameter:
2.33 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 200 °C
Color:
N/R
IN STOCK: 0
Manufacturer Stock: 7 can ship 5/4/26
Factory Lead-Time 12 Weeks can ship 7/16/26
Qty
Unit Price
1
$422.64
3
$416.30
5
+
$410.05
English
Chinese
Spanish
