AT121925-GR005 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

AT121925-GR005

Green - 30.48m (100ft)/Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT121925-GR005 is a high-temperature hookup wire designed for demanding electrical applications. It features a 12 AWG silver-plated copper conductor (19/25 stranding) with a nominal diameter of 0.086 inches, insulated with a 0.0125-inch wall PTFE material providing an overall insulation diameter of 0.111 ± 0.003 inches. The wire is rated for operation from -55°C to 200°C with a voltage rating of 600 VRMS and meets SAE-AS22759/11 specifications. With a maximum pull tension of 48 lbs and a recommended bend radius of 10X cable diameter, this wire is suitable for aerospace, military, and industrial applications requiring reliable performance in extreme temperature environments.

Search Keywords: AT121925GR005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AT121925-GR005
Alias/AKA:
AT121925-GREEN-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
12 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
2.89 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 200 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is AT121925-GR005 RoHS compliant?

Yes, AT121925-GR005 is RoHS compliant.

What is the lead time for AT121925-GR005?

The standard lead time for AT121925-GR005 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$555.92
3
$540.69
5 +
$539.34