help desk software
9259-GREEN-1000 by alpha wire
Image is representational - see mfr. specs

9259-GREEN-1000

Alpha Wire

Coaxial Cable - RG-22B/U Cable Group - 24 AWG - 7 x 32 Conductor Strand - 75 Ohms - Green Jacket - 304.8m (1000ft)/Spool.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 9259-GREEN-1000 from Alpha Wire is coaxial cable with RG-22B/U cable group, 24 AWG wire gauge, 7 x 32 conductor strand and 75 Ohms impedance. This is shielded coaxial cable with green color jacket with 0.240" (6.096mm) diameter.

Search Keywords: 9259GREEN1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
9259-GREEN-1000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$49.45
5
$48.46
10
$47.49
25
$46.54
50
$45.61
100 +
$44.69