help desk software
9058A-BLACK-500 by alpha wire
Image is representational - see mfr. specs

9058A-BLACK-500

Alpha Wire

Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black - 152.4m (500ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black - 152.4m (500ft)/Spool

Search Keywords: 9058ABLACK500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
9058A-BLACK-500
Alias/AKA:
9058A-BK002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
152.4 m
Family:
9058A
Type:
Coaxial Cable

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$448.46
3
$442.51
5 +
$441.40