891441-BROWN-1000
Alpha WireHook-up Wire 14AWG 304.8m 2.74mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 891441BROWN1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
891441-BROWN-1000
Alias/AKA:
891441-BR001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
5
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.74 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
BROWN
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
