help desk software
891441-BK005 by alpha wire

891441-BK005

Alpha Wire

Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 300V - Black Color - 30.48m (100ft)/Spool. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 891441-BK005 from Alpha Wire is hook-up wire with 14 AWG wire gauge, 41/30 conductor strand and 300V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with 0.106" (2.69mm) diameter and black color. Operating temperature range is from -40°C to 105°C.

Search Keywords: 891441BK005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
891441-BK005
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
  Different packaging options available.  See Alternatives

IN STOCK: 6

Ships today, if you order in

Manufacturer Stock: 16   can ship 12/5/25

Factory Lead-Time 10 Weeks can ship 1/29/26  

Qty
Unit Price
1
$113.36
5
$108.98
10
$106.65
15
$104.51
25
$102.94
50 +
$101.40