help desk software
891000-VIOLET-1000 by alpha wire
Image is representational - see mfr. specs

891000-VIOLET-1000

Alpha Wire

Res Thick Film 0603 174K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 891000-VI001 from Alpha Wire is hook-up wire with 10 AWG wire gauge, 105/30 conductor strand and 300V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with 0.150" (3.81mm) diameter and violet color. Operating temperature range is from -40°C to 105°C.

Search Keywords: 891000VIOLET1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
891000-VIOLET-1000
Alias/AKA:
891000-VI001
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$2,473.91
2
$2,467.73
3
$1,736.54
4
$1,343.53
5 +
$1,316.67