help desk software
861805-SL001 by alpha wire
Image is representational - see mfr. specs

861805-SL001

Alpha Wire

Multi-Conductor Cable - 5 Conductors - 18 AWG - 41/34 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 861805-SL001 from Alpha Wire is multi-conductor cable with 5 conductors, 18 AWG wire gauge, 41/34 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.257" (6.53mm) diameter. Operating temperature range is from -5°C to 105°C.

Search Keywords: 861805SL001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
861805-SL001
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$2,659.50
3
$2,521.35
5 +
$2,515.04