help desk software
86005CY-SLATE-500 by alpha wire
Image is representational - see mfr. specs

86005CY-SLATE-500

Alpha Wire

Slate - 152.4m (500ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 86005CY-SL002 is a five-conductor shielded continuous flex data cable designed for demanding applications requiring reliable signal transmission. It features 28 AWG tinned copper conductors (7/36 stranding) with 0.010" nominal PVC insulation, arranged in a twisted configuration at 12.0 twists per foot minimum, and wrapped with nonwoven polyester tape. The cable incorporates a flexible aluminum/mylar shield with 25% overlap and a 26 AWG tinned copper drain wire providing 90% minimum coverage, all enclosed in a 0.040" nominal PVC jacket with slate color. Rated for 300 V RMS at 105°C, this cable meets UL AWM/STYLE 2661, CM, and CSA FT4 standards, making it suitable for industrial control systems, data transmission, and applications requiring sunlight resistance and oil resistance at 60°C.

Search Keywords: 86005CYSLATE500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
86005CY-SLATE-500
Alias/AKA:
86005CY-SL002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$1,144.54
3
$1,122.53
5 +
$1,119.73