help desk software
808036B-BLACK-1 by alpha wire
Image is representational - see mfr. specs

808036B-BLACK-1

Alpha Wire

Res Thick Film 0603 14 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 808036B-BK089 from Alpha Wire is black lacing tape with variable bundle diameter, 0.110" (2.79mm) width and 80 lbs (36.29 kg) tensile strength. This lacing tape comes in 228.6m (250yds) spool. The 808036B-BK089 is great economical way to easily bundle wire and cable. Operating temperature range is from -55°C to 121°C.

Search Keywords: 808036BBLACK1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
808036B-BLACK-1
Alias/AKA:
808036B-BK089
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$194.09
5
$191.46
10
$190.20
20
$187.78
50
$186.61
100 +
$184.38