help desk software
79051-SLATE-1000 by alpha wire
Image is representational - see mfr. specs

79051-SLATE-1000

Alpha Wire

Slate - 304.8m (1000ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 79051-SL001 is a three-conductor cable assembly manufactured by Alpha Wire, featuring 24 AWG tinned copper conductors (19/36 stranding) with modified polyphenylene ether insulation and jacket. The cable is constructed with three components cabled at 12.0 twists per foot minimum, with a nonwoven polyester tape core wrap at 25% overlap, and a 0.035" nominal wall jacket in slate color. It is rated for 600V RMS at 105°C (UL AWM/STYLE 21819) or 300V RMS at 80°C (UL AWM/STYLE 21492), with VW-1 flame rating and CSA C(RU) AWM I/II A/B FT1 certification. The cable operates over a temperature range of -40°C to +105°C (static) and -5°C to +105°C (dynamic), with a bend radius of 5X cable diameter and maximum pull tension of 11.2 lbs. This halogen-free, RoHS-compliant cable is suitable for control, instrumentation, and general-purpose wiring applications requiring reliable multi-conductor connectivity in industrial and commercial environments.

Search Keywords: 79051SLATE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
79051-SLATE-1000
Alias/AKA:
79051-SL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544.42.900
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$1,376.74
3
$1,359.22
5 +
$1,342.61