help desk software
79047-SLATE-100 by alpha wire
Image is representational - see mfr. specs

79047-SLATE-100

Alpha Wire

Multi-Conductor Cable 6 Conductors 22AWG 6.09mm 600VAC - Slate - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 79047-SL005 is a six-conductor control cable featuring 22 AWG tinned copper conductors with modified polyphenylene ether (MPPE) insulation and jacket. Each conductor has an insulation wall thickness of 0.0095 inches nominal, with an overall cable diameter of 0.228 ± 0.012 inches and a jacket wall thickness of 0.035 inches nominal. The cable is constructed with six components cabled at 6.9 twists per foot minimum, wrapped with nonwoven polyester tape at 25% overlap, and features a slate-colored jacket with standard color coding (black, red, white, green, orange, blue). It is rated for 600V RMS at 105°C (AWM/STYLE 21819) or 300V RMS at 80°C (AWM/STYLE 21492), with VW-1 flame rating and CSA C(RU) AWM I/II A/B FT1 certification. This cable is ideal for industrial control, instrumentation, and equipment wiring applications requiring halogen-free, RoHS-compliant construction with reliable multi-conductor performance.

Search Keywords: 79047SLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
79047-SLATE-100
Alias/AKA:
79047-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544.42.900
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$733.41
3
$724.11
5 +
$706.25