help desk software
781001-WHITE-100 by alpha wire
Image is representational - see mfr. specs

781001-WHITE-100

Alpha Wire

Res Thick Film 0805 11 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

781001-WH005 is a single-conductor hookup wire designed for general-purpose electrical connections. It features a 10 AWG solid tinned copper conductor with a nominal diameter of 0.102 inches, insulated with a 0.032-inch wall PVC material providing a total outer diameter of 0.166 ± 0.004 inches. The wire is rated for 600V RMS and operates over a temperature range of -40 to 105°C, with UL AWM Style 1015/1230 and CSA certifications. Key electrical properties include a nominal inductance of 0.04 µH/ft and conductor DC resistance of 1.04 O/1000ft at 20°C. This RoHS-compliant wire is suitable for equipment wiring, control panels, and appliance applications where reliable insulation and temperature resistance are required.

Search Keywords: 781001WHITE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
781001-WHITE-100
Alias/AKA:
781001-WH005
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5

IN STOCK: 7

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$472.68
2
$471.50
3
$386.87
4
$344.56
5 +
$337.66