help desk software
78014-SL005 by alpha wire
Alpha Wire Authorized Distributor

78014-SL005

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Search Keywords: 78014SL005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78014-SL005
Alias/AKA:
78014-SLATE-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Operating Temperature:
-40°C to 80 °C
Cable Length:
30.48 m
Family:
78014
Packaging:
Spool
Conductor Material:
Tinned Copper
Maximum Current Rating:
N/A
Jacket Color:
Slate
Size:
26 AWG
Maximum Voltage Rating:
300 VAC
Maximum Outer Diameter:
3.14 mm
Type:
Multi-Conductor Cable
Number of Conductors:
4

FREQUENTLY ASKED QUESTIONS

Is 78014-SL005 RoHS compliant?

Yes, 78014-SL005 is RoHS compliant.

What is the lead time for 78014-SL005?

The standard lead time for 78014-SL005 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

On Order: 4   can ship 11/9/26 

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$292.71
3
$275.02
5
$260.39
10
$250.45
20 +
$249.82