77127-SL005 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

77127-SL005

Slate - 30.48m (100ft)/Spool

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Slate - 30.48m (100ft)/Spool

Search Keywords: 77127SL005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77127-SL005
Alias/AKA:
77127-SLATE-100
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Type:
Shielded Multi-Conductor Cable

FREQUENTLY ASKED QUESTIONS

Is 77127-SL005 RoHS compliant?

Yes, 77127-SL005 is RoHS compliant.

What is the lead time for 77127-SL005?

The standard lead time for 77127-SL005 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 87   can ship 11/30/26

Factory Lead-Time 16 Weeks can ship 3/9/27  

Price (USD)

Qty
Unit Price
1
$912.89
3
$900.39
5 +
$876.38