77124-SLATE-1000
Alpha WireSlate - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Slate - 304.8m (1000ft)/Spool
Search Keywords: 77124SLATE1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77124-SLATE-1000
Alias/AKA:
77124-SL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544.42.900
COO:
US
Supplier Standard Pack:
1
IN STOCK: 0
Factory Lead-Time 35 Weeks
Price (USD)
Qty
Unit Price
1
$2,507.94
3
$2,377.66
5
+
$2,371.72
English
Chinese
Spanish
