help desk software
77104-SLATE-100 by alpha wire
Image is representational - see mfr. specs

77104-SLATE-100

Alpha Wire

Multi-Conductor Cable Tape Modified Polyphenylene Ether 4 Conductors 24AWG 4.82mm 600VAC - Slate - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE part 77104-SL005 is a high-quality multi-conductor cable designed for various electrical applications. This cable features a modified polyphenylene ether construction, ensuring durability and reliable performance. With four conductors and a gauge size of 24AWG, it is suitable for transmitting signals and power efficiently. The cable has a diameter of 4.82mm and can handle a maximum voltage of 600VAC. Its sleek slate color adds a professional touch to any installation. Each spool contains 30.48 meters (100 feet) of cable, providing ample length for your project. Trust ALPHA WIRE to deliver exceptional quality and performance with the 77104-SL005 multi-conductor cable.

Search Keywords: 77104SLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77104-SLATE-100
Alias/AKA:
77104-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544.42.900
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$471.82
3
$458.89
5 +
$457.74