help desk software
77022-SLATE-100 by alpha wire
Image is representational - see mfr. specs

77022-SLATE-100

Alpha Wire

A 4-conductor, 18 AWG multi-conductor cable featuring halogen-free MPPE insulation and jacket, rated for 600V and 105°C. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 77022-SL005 is a 4-conductor, 18 AWG cable from Alpha Wire's EcoCable(R) line. This cable is constructed with four stranded (16/30) tinned copper conductors, each with MPPE insulation, all enclosed in a slate-colored, halogen-free MPPE jacket with a nominal overall diameter of 0.235 inches. It is rated for 600 VRMS and supports a wide operating temperature range from -50°C to 105°C. As an environmentally friendly alternative to PVC, this halogen-free cable is compliant with RoHS, REACH, and NFPA 79 standards, making it suitable for various industrial and electronic wiring applications.

Search Keywords: 77022SLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77022-SLATE-100
Alias/AKA:
77022-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544.42.900
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$1,350.61
2
$1,347.23
3
$950.99
4
$752.86
5 +
$737.81