help desk software
7133-YEL/GRN-100 by alpha wire
Image is representational - see mfr. specs

7133-YEL/GRN-100

Alpha Wire

Res Thick Film 1206 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 7133-YG005 is a single-conductor hookup wire designed for general-purpose electrical connections and wiring applications. It features an 18 AWG (7/26) tinned copper conductor with 0.016" wall nominal PVC insulation that is irradiated for enhanced durability, rated for 300V RMS at 105°C continuous operation. The wire meets UL AWM/STYLE 1430 and CSA REW-XLPVC specifications, with compliance to MIL-W-16878E Type C for military applications at 1000V RMS. It operates reliably across a temperature range of -55°C to +105°C with a maximum pull tension of 13.9 lbs and a bend radius of 10 times the cable diameter. This wire is ideal for internal wiring in electronic equipment, control circuits, and general hookup applications where compact gauge and reliable insulation are required.

Search Keywords: 7133YELGRN100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7133-YEL/GRN-100
Alias/AKA:
7133-YG005
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$148.16
5
$144.34
10
$142.51
20
$142.15
50
$137.31
100 +
$134.06