help desk software
7132-BL005 by alpha wire
Image is representational - see mfr. specs

7132-BL005

Alpha Wire

Hook-up Wire 20AWG 1.78mm Tinned Copper - Blue - 300V - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 20AWG 1.78mm Tinned Copper - Blue - 300V - 30.48m (100ft)/Spool

Search Keywords: 7132BL005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7132-BL005
Alias/AKA:
7132-BLUE-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Blue
  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 7   can ship 5/4/26

Factory Lead-Time 17 Weeks can ship 8/20/26  

Qty
Unit Price
1
$144.66
5
$133.86
10
$128.13
20
$122.86
50
$119.58
100 +
$118.01