7130-BLACK-100
Alpha WireHook-up Wire 24AWG 1.42mm Tinned Copper Black 300V - 30.48m (100ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 24AWG 1.42mm Tinned Copper Black 300V - 30.48m (100ft)/Spool
Search Keywords: 7130BLACK100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7130-BLACK-100
Alias/AKA:
7130-BK005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.42 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Black
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$124.32
5
$115.04
10
$110.11
20
$105.58
50
$102.77
100
+
$101.42
English
Chinese
Spanish
