help desk software
7057-ORANGE-100 by alpha wire
Image is representational - see mfr. specs

7057-ORANGE-100

Alpha Wire

Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Orange - 100 ft - Tinned Copper ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE 7057-ORANGE-100 is a high-quality hook-up wire designed for various electrical applications. It features a stranded 18 AWG (7/26) tinned copper construction, which provides excellent conductivity and flexibility. The wire is coated with durable PVC in a vibrant orange color, making it easy to identify and work with. This 100 ft spool of hook-up wire is perfect for projects that require a reliable and versatile wiring solution.

Search Keywords: 7057ORANGE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7057-ORANGE-100
Alias/AKA:
7057-OR005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Orange

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$105.95
5
$101.85
10
$99.67
20
$97.67
50
$96.43
100 +
$95.83