7055/19-WHITE-1000
Alpha WireHook-up Wire - Stranded - 22 (19/34) AWG - PVC White - 1000 ft - Tinned Copper
RoHS Compliant
DESCRIPTION
Hook-up Wire - Stranded - 22 (19/34) AWG - PVC White - 1000 ft - Tinned Copper
Search Keywords: 705519WHITE1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055/19-WHITE-1000
Alias/AKA:
7055/19-WH001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
White
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$320.52
3
$312.25
5
$308.29
10
$307.52
20
+
$300.69
English
Chinese
Spanish
