help desk software
7054/19-ORANGE-100 by alpha wire
Image is representational - see mfr. specs

7054/19-ORANGE-100

Alpha Wire

Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Orange - 100 ft - Tinned Copper ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

7054/19-ORANGE-100 is a 24 AWG single conductor hookup wire featuring tinned copper construction with irradiated PVC insulation in orange color. The wire utilizes a 19/36 stranded conductor with a diameter of 0.025 inches and an insulation wall thickness of 0.010 inches nominal, resulting in an overall diameter of 0.045 ± 0.002 inches. It is rated for 150 VRMS with a temperature range of -55 to 105°C and carries UL AWM Style 1429 and CSA AWM I A/B certifications with VW-1 and FT1 flame ratings. The wire offers a conductor DC resistance of 23.9 O/1000ft at 20°C, inductance of 0.05 µH/ft, and a maximum pull tension of 3.7 lbs. This RoHS-compliant hookup wire is ideal for general-purpose wiring applications requiring reliable performance and regulatory compliance.

Search Keywords: 705419ORANGE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7054/19-ORANGE-100
Alias/AKA:
7054/19-OR005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Orange

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$63.31
5
$59.67
10
$58.76
25
$56.35
50
$56.21
100
$55.64
250 +
$54.63