7048-WHITE-100
Alpha WireRes Thick Film 1206 42.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R ...
DESCRIPTION
7048-WH005 is a single-conductor hookup wire designed for general-purpose electrical applications requiring reliable insulation and conductivity. The wire features a 10 AWG tinned copper conductor (0.120" diameter) with a 0.032" wall nominal XLPE insulation (0.184" ± 0.004" outer diameter), providing excellent chemical and abrasion resistance. It is rated for 600V RMS at 125°C continuous operation and complies with UL AWM/STYLE 3271, CSA CL1251-XLPE, and MIL-W-16878E Type D standards. The wire operates reliably across a temperature range of -55°C to +125°C with a maximum pull tension of 82 lbs and a minimum bend radius of 10 times the cable diameter. This hookup wire is ideal for industrial control systems, instrumentation, and equipment wiring where durability and temperature stability are essential.
Search Keywords: 7048WHITE100
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
