Alternative Packaging
7035-RD001 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

7035-RD001

Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Red - 1000 ft - Tinned Copper ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This ALPHA WIRE 7035-RD001 is a high-quality hook-up wire designed for various electrical applications. It features a stranded 14 AWG (19/27) tinned copper construction, which provides excellent conductivity and flexibility. The wire is coated in durable PVC insulation in a vibrant red color, making it easy to identify and work with. This 1000 ft spool of wire is perfect for projects that require reliable and long-lasting connections.

Search Keywords: 7035RD001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7035-RD001
Alias/AKA:
7035-RED-1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Tinned Copper
Cable Diameter:
2.72 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Red

FREQUENTLY ASKED QUESTIONS

Is 7035-RD001 RoHS compliant?

Yes, 7035-RD001 is RoHS compliant.

What is the lead time for 7035-RD001?

The standard lead time for 7035-RD001 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 4   can ship 11/9/26

Factory Lead-Time 16 Weeks can ship 2/15/27  

Price (USD)

Qty
Unit Price
1
$1,048.91
3
$1,034.55
5 +
$1,006.96