help desk software
6831-BR005 by alpha wire
Image is representational - see mfr. specs

6831-BR005

Alpha Wire

Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper

Search Keywords: 6831BR005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6831-BR005
Alias/AKA:
6831-BROWN-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Size:
10 AWG
Bunch Stranding:
19x23
Conductor Material:
Bare Copper
Cable Diameter:
3.73 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
BROWN

IN STOCK: 0

Manufacturer Stock: 4   can ship 5/8/26

MOQ for out of Stock Qty: 13

Factory Lead-Time 16 Weeks can ship 8/13/26  

Qty
Unit Price
1
$1,478.961
13
$1,344.510
25
$714.180
38
$479.750
50 +
$470.150