help desk software
6829-BLACK-100 by alpha wire
Image is representational - see mfr. specs

6829-BLACK-100

Alpha Wire

Hook Up Wire - Stranded - 14 (19/27) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6829-BK005 is a 14 AWG single-conductor hookup wire designed for general-purpose electrical applications. The wire features a 19/27 stranded bare copper conductor with a 0.012" wall of modified polyphenylene ether insulation, providing a nominal outer diameter of 0.095 inches. It is rated for 300V RMS operation with a maximum temperature range of -40°C to 110°C, and is halogen-free and RoHS-compliant per EU Directive 2011/65/EU. The wire exhibits a conductor DC resistance of 2.8 O/1000 ft at 20°C and an inductance of 0.03 µH/ft, with a maximum bend radius of 10 times the cable diameter and pull tension rating of 30 lbs. This product is suitable for ISO 6722 applications and is commonly used in automotive, industrial control, and general wiring applications where reliable, compliant connectivity is required.

Search Keywords: 6829BLACK100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6829-BLACK-100
Alias/AKA:
6829-BK005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Bare Copper
Cable Diameter:
2.41 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 110 °C
Color:
Black

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$216.03
5
$210.03
10
$207.15
20
$201.63
50
$198.97
100 +
$193.87