6717-GRN/YEL-1000
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper ...
DESCRIPTION
The ALPHA WIRE part 6717-GRN/YEL-1000 is a high-quality hook-up wire designed for a variety of electrical applications. This wire features a stranded configuration with a 14 AWG (41/30) gauge, making it highly flexible and easy to work with. It has a voltage rating of 600V, ensuring safe and reliable performance in various settings.The wire is made from mPPE (modified polyphenylene ether), a durable and flame-retardant material that offers superior resistance to abrasion, chemicals, and environmental factors. Its vibrant green and yellow color combination helps with easy identification and organization of wiring systems.With a length of 1000 feet, this wire spool provides plenty of cabling to tackle large projects. The tinned copper conductor enhances conductivity and prevents corrosion, enhancing the wire's overall performance and longevity.Whether used in automotive, industrial, or residential applications, the ALPHA WIRE part 6717-GRN/YEL-1000 delivers exceptional durability, flexibility, and electrical stability.
Search Keywords: 6717GRNYEL1000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 6717-GRN/YEL-1000 RoHS compliant?
Yes, 6717-GRN/YEL-1000 is RoHS compliant.
What is the lead time for 6717-GRN/YEL-1000?
The standard lead time for 6717-GRN/YEL-1000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
