help desk software
6715-WH/BLUE-100 by alpha wire
Image is representational - see mfr. specs

6715-WH/BLUE-100

Alpha Wire

Res Thick Film 1206 309 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6715-WU005 is an 18 AWG tinned copper hookup wire designed for general-purpose electrical connections in industrial and commercial applications. It features a single conductor with 16/30 stranding, tinned copper construction, and 0.0095" wall modified polyphenylene ether insulation with an outer diameter of 0.067" ± 0.002". The wire is rated for 600V RMS at 105°C and meets UL AWM/STYLE 11028 VW-1 and CSA C/RU AWM I A/B FT1 specifications, with halogen-free composition and compliance with IEC 60332-2 flame behavior standards. It operates reliably across a temperature range of -40°C to 105°C with a maximum pull tension of 12.6 lbs and a minimum bend radius of 10 times the cable diameter. This wire is ideal for control circuits, instrumentation, and general wiring applications where flame resistance and environmental compliance are required.

Search Keywords: 6715WHBLUE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-WH/BLUE-100
Alias/AKA:
6715-WU005
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$109.39
5
$98.19
10
$94.73
20
$91.63
50
$84.07
100 +
$79.59