help desk software
6715S-ORANGE-1000 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

6715S-ORANGE-1000

Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper

Search Keywords: 6715SORANGE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715S-ORANGE-1000
Alias/AKA:
6715S-OR001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.5 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Orange

FREQUENTLY ASKED QUESTIONS

Is 6715S-ORANGE-1000 RoHS compliant?

Yes, 6715S-ORANGE-1000 is RoHS compliant.

What is the lead time for 6715S-ORANGE-1000?

The standard lead time for 6715S-ORANGE-1000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$527.12
3
$512.68
5 +
$511.40