help desk software
6715-GRN/YEL-100 by alpha wire
Image is representational - see mfr. specs

6715-GRN/YEL-100

Alpha Wire

Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper

Search Keywords: 6715GRNYEL100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-GRN/YEL-100
Alias/AKA:
6715-GY005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green/Yellow

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$108.57
5
$97.59
10
$94.69
20
$91.60
50
$84.07
100 +
$80.89