help desk software
Embalaje alternativo
6712-DB001 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

6712-DB001

Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Dark Blue - 1000 ft - Tinned Copper

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Dark Blue - 1000 ft - Tinned Copper

Search Keywords: 6712DB001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-DB001
Alias/AKA:
6712-DARK-BLUE-1000
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 6712-DB001 RoHS compliant?

Yes, 6712-DB001 is RoHS compliant.

What is the lead time for 6712-DB001?

The standard lead time for 6712-DB001 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 4   can ship 10/12/26

Factory Lead-Time 16 Weeks can ship 1/18/27  

Price (USD)

Qty
Unit Price
1
$285.33
3
$277.40
5
$276.71
10
$273.60
20 +
$266.31