6425-SL002
Multi-Pair Cable - 54 (27 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. ...
DESCRIPTION
The 6425-SL002 from Alpha Wire is multi-pair cable with 54 (27 pair twisted) conductors, 22 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield (100% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.698" (17.72mm) diameter. Operating temperature range is from -20°C to 105°C.
Search Keywords: 6425SL002
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 6425-SL002 RoHS compliant?
Yes, 6425-SL002 is RoHS compliant.
What is the lead time for 6425-SL002?
The standard lead time for 6425-SL002 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
