help desk software
6328-SLATE-1000 by alpha wire
Image is representational - see mfr. specs

6328-SLATE-1000

Alpha Wire

Multi-Conductor Cable 4 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE part 6328-SLATE-1000 is a high-quality multi-conductor cable designed for various applications. It features 4 conductors, each with a robust 24AWG gauge, allowing for excellent electrical conductivity. The cable is made of tinned copper, enhancing its durability and resistance to corrosion.With a length of 304.8 meters (1000 feet), this cable is ideal for both short and long-distance installations. It is capable of handling up to 300VAC voltage, making it suitable for a wide range of electrical projects. The cable comes neatly spooled for easy deployment and convenient storage.Whether you're working on industrial or commercial projects, the ALPHA WIRE 6328-SLATE-1000 offers reliable performance and long-lasting durability. Trust this multi-conductor cable to meet your electrical connectivity needs with its outstanding conductivity and high-quality construction.

Search Keywords: 6328SLATE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6328-SLATE-1000
Alias/AKA:
6328-SL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable

IN STOCK: 0

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$1,482.71
3
$1,443.17
5 +
$1,405.69