help desk software
6309-SLATE-1000 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

6309-SLATE-1000

Multi-Conductor Cable - 25 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 6309-SLATE-1000 from Alpha Wire is multi-conductor cable with 25 conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield (100% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.332" (8.43mm) diameter. Operating temperature range is from -20°C to 80°C.

Search Keywords: 6309SLATE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6309-SLATE-1000
Alias/AKA:
6309-SL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 6309-SLATE-1000 RoHS compliant?

Yes, 6309-SLATE-1000 is RoHS compliant.

What is the lead time for 6309-SLATE-1000?

The standard lead time for 6309-SLATE-1000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$4,679.23
3
$4,499.27
5 +
$4,488.02