help desk software
5875-VIOLET-100 by alpha wire
Image is representational - see mfr. specs

5875-VIOLET-100

Alpha Wire

Hook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper - Violet - 300V - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5875-VI005 is a single-conductor hookup wire designed for high-temperature and high-voltage applications in industrial and electronic equipment. It features a 22 AWG (19/34) stranded silver-plated copper conductor with a 0.014" nominal PTFE insulation wall, providing excellent chemical resistance and thermal stability. The wire is rated for 1000 V RMS (per MIL-W-16878/5 Type EE) and operates continuously at temperatures up to 200°C, with a storage and operating range of -60°C to +200°C. It exhibits low inductance (0.05 µH/ft nominal) and a conductor DC resistance of 14 O/1000 ft at 20°C, making it suitable for precision instrumentation, aerospace, and military applications. The wire is available in multiple colors and complies with UL AWM/STYLE 1180, MIL-W-16878/5, and RoHS 2/3 directives, ensuring safe use in demanding environments.

Search Keywords: 5875VIOLET100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-VIOLET-100
Alias/AKA:
5875-VI005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-60 to 200 °C
Color:
Violet

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$206.90
5
$201.15
10
$198.40
20
$193.11
50
$190.57
100 +
$185.68