help desk software
5875-BLUE-100 by alpha wire
Image is representational - see mfr. specs

5875-BLUE-100

Alpha Wire

Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5875-BL005 is a high-temperature hookup wire designed for demanding electrical applications requiring superior insulation performance. It features a 22 AWG (19/34) stranded silver-plated copper conductor with a 0.014" wall nominal PTFE insulation, providing an outer diameter of 0.060" ± 0.004". The wire is rated for 1000V RMS at temperatures up to 200°C, meeting UL AWM/STYLE 1180 (300V RMS) and MIL-W-16878/5 Type EE (1000V RMS) specifications. Key electrical properties include a conductor DC resistance of 14 O/1000ft at 20°C and inductance of 0.05 µH/ft nominal. The wire operates reliably across a temperature range of -60°C to +200°C with a maximum bend radius of 10 times the cable diameter and pull tension rating of 5.9 lbs. This product is ideal for aerospace, military, industrial control, and high-reliability applications where thermal stability and voltage performance are critical.

Search Keywords: 5875BLUE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-BLUE-100
Alias/AKA:
5875-BL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-60 to 200 °C
Color:
Blue

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$201.70
5
$194.37
10
$191.22
20
$188.07
50
$183.91
100 +
$181.15