help desk software
5856-BROWN-1000 by alpha wire
Image is representational - see mfr. specs

5856-BROWN-1000

Alpha Wire

Brown - 304.8m (1000ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5856-BROWN-1000 is a PTFE-insulated hookup wire designed for high-temperature and high-reliability applications. It features a 20 AWG (19/32) silver-plated copper conductor with a nominal diameter of 0.040 inches and PTFE insulation with a 0.010" wall thickness, resulting in an overall insulation diameter of 0.058 ± 0.004 inches. The wire is rated for 600 VRMS and operates over a wide temperature range of -60°C to 200°C, meeting MIL-W-16878/4 (Type E) military specifications and UL AWM/STYLE 1213 with VW-1 flame rating. With a maximum pull tension of 9.6 lbs and a bend radius of 10X cable diameter, this wire is suitable for aerospace, military, and industrial applications requiring excellent thermal stability and electrical performance.

Search Keywords: 5856BROWN1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5856-BROWN-1000
Alias/AKA:
5856-BR001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$1,433.80
3
$1,395.56
5 +
$1,359.32