5856-BR005 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

5856-BR005

Hook-up Wire 20AWG 1.5mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5856-BR005 is a PTFE-insulated hookup wire designed for high-temperature and high-reliability applications. It features a 20 AWG (19/32) silver-plated copper conductor with a nominal diameter of 0.040 inches and PTFE insulation with a 0.010" wall thickness, resulting in an overall insulation diameter of 0.058 ± 0.004 inches. The wire is rated for 600 VRMS and operates over a wide temperature range of -60°C to 200°C, meeting MIL-W-16878/4 (Type E) military specifications and UL AWM/STYLE 1213 standards with VW-1 flame rating. With a conductor DC resistance of 8.7 O/1000ft at 20°C and a maximum pull tension of 9.6 lbs, this wire is ideal for aerospace, military, and industrial applications requiring excellent thermal stability and chemical resistance.

Search Keywords: 5856BR005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5856-BR005
Alias/AKA:
5856-BROWN-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 5856-BR005 RoHS compliant?

Yes, 5856-BR005 is RoHS compliant.

What is the lead time for 5856-BR005?

The standard lead time for 5856-BR005 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$219.35
5
$213.26
10
$210.34
20
$204.73
50
$202.04
100 +
$196.86