5856/7-BLUE-100
Alpha WireThe 5856/7-BLUE-100 is a 20 AWG hook-up wire featuring a stranded silver-plated copper conductor and blue PTFE insulation. ...
DESCRIPTION
The 5856/7-BLUE-100 is a single-conductor hook-up wire designed for internal wiring of electronic equipment. It is constructed with a 20 AWG stranded (7/28) silver-plated copper conductor and durable blue PTFE insulation with a 0.010-inch nominal wall thickness. This wire is rated for 600 VRMS and can operate across a wide temperature range from -60°C to 200°C. Its robust construction and compliance with military (MIL-W-16878/4 Type E) and UL (AWM Style 1213) specifications make it suitable for high-temperature and high-reliability applications.
Search Keywords: 58567BLUE100
SPECIFICATIONS
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
